RS PRO Sanding Drum 50mm x 10 mm Diameter, P120 Grit

Subtotal (1 box of 50 units)*

£31.87

(exc. VAT)

£38.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£31.87£0.637

*price indicative

RS Stock No.:
768-311
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P120

Grade

P120

Width

50mm

Maximum Safe Speed

23000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is designed for grinding and finishing tasks, perfect for internal contours and deep holes in various metals including stainless steel and brass.

Abrasive cones allow for precise control of the grinding process

Continuous release of new abrasive grains ensures consistent performance

Suitable for use with straight and flexible shaft grinders

Constructed with heavy cotton cloth for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy