RS PRO Sanding Drum 50mm x 10 mm Diameter, P80 Grit

Subtotal (1 pack of 10 units)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.74£0.674

*price indicative

RS Stock No.:
768-308
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

P80

Grade

P80

Width

50mm

Maximum Safe Speed

23000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is an abrasive tool designed for grinding and finishing internal contours and deep holes efficiently, making it an Ideal choice for various metal materials.

Abrasive cones facilitate the removal of burrs and machining marks in hard-to-reach areas

Designed for repeated use with handheld machines including straight grinders

Continuously releases new abrasive grains for precise control during the grinding process

Compatible with a recommended mandrel for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy