RS PRO Sanding Drum 38mm x 13 mm Diameter, P120 Grit

Subtotal (1 box of 50 units)*

£39.56

(exc. VAT)

£47.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£39.56£0.791

*price indicative

RS Stock No.:
768-300
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

P120

Grade

P120

Width

38mm

Maximum Safe Speed

11000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is a conical cartridge roll designed for effective grinding in hard-to-reach areas. It excels in deburring tasks, ensuring a smooth finish on various materials.

Conical design facilitates grinding in tight spaces

Multilayer structure exposes new abrasives as the TOP layer wears

Suitable for use with straight grinders and drills

Compatible with carbon and stainless steel as well as non-ferrous metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy