RS PRO Sanding Drum 25mm x 6 mm Diameter, 150 Grit

Subtotal (1 pack of 10 units)*

£5.64

(exc. VAT)

£6.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.64£0.564

*price indicative

RS Stock No.:
768-268
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

150

Grade

P150

Width

25mm

Maximum Safe Speed

20000rpm

Diameter

6mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is designed for precision grinding in hard-to-reach areas, Ideal for deburring castings with its multilayer abrasive structure that exposes new grains as the outer layer wears.

Cylindrical design ensures effective grinding in confined spaces

Constructed from aluminium oxide for reliable performance

Compatible with straight grinders for easy use

Recommended mandrel allows for secure attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy