RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit

Subtotal (1 box of 50 units)*

£27.05

(exc. VAT)

£32.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£27.05£0.541

*price indicative

RS Stock No.:
768-262
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

80

Grade

P80

Width

25mm

Maximum Safe Speed

20000rpm

Diameter

6mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is designed for efficient grinding and deburring in hard-to-reach areas, featuring a multilayer structure that constantly reveals new abrasive grit as the outer layer wears.

Cylindrical design for flexible application in confined spaces

Continuous abrasive release enhances grinding precision

Compatible with handheld machines after mounting on a suitable mandrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy