RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS Stock No.:
- 768-285
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.06 | £0.606 |
*price indicative
- RS Stock No.:
- 768-285
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 80 | |
| Grade | P150 | |
| Width | 25mm | |
| Maximum Safe Speed | 16500rpm | |
| Diameter | 6mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 80 | ||
Grade P150 | ||
Width 25mm | ||
Maximum Safe Speed 16500rpm | ||
Diameter 6mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for efficient grinding in hard-to-reach areas, providing excellent deburring capabilities on various metals, including carbon and stainless steel.
Cylindrical design ensures access to confined spaces for deburring and finishing
Multilayer structure allows continuous exposure of new abrasive grains
Compatible with both straight grinders and drills
Ideal for use on carbon steel, stainless steel, and non-ferrous metals
Related links
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 120 Grit
