RS PRO Sanding Drum 25mm x 51 mm Diameter, P80 Grit
- RS Stock No.:
- 768-227
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£48.09
(exc. VAT)
£57.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £48.09 | £0.962 |
*price indicative
- RS Stock No.:
- 768-227
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P80 | |
| Grade | P80 | |
| Width | 25mm | |
| Maximum Safe Speed | 9300rpm | |
| Diameter | 51mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P80 | ||
Grade P80 | ||
Width 25mm | ||
Maximum Safe Speed 9300rpm | ||
Diameter 51mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are cylindrical abrasive sleeves designed for efficient grinding and finishing. Their primary function is to effectively grind materials like steel and aluminium, particularly in hard-to-reach areas.
Cylindrical sleeves crafted from zirconia cloth ensure durability and performance
Suitable for use with corresponding rubber sleeve holders that facilitate secure attachment
Ideal for applications such as weld removal, deburring, and surface finishing
Related links
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P80 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P80 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P80 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P80 Grit
