RS PRO Sanding Drum 30mm x 45 mm Diameter, P100 Grit

Subtotal (1 box of 50 units)*

£48.09

(exc. VAT)

£57.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£48.09£0.962

*price indicative

RS Stock No.:
768-218
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

P100

Grade

P100

Width

30mm

Maximum Safe Speed

10500rpm

Diameter

45mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is an abrasive band designed for effective grinding and finishing. It excels in working on welds, edges, and hard-to-reach areas, ensuring high performance in various applications.

Cylindrical sleeves are MADE from Durable zirconia alumina

Features a heavy polyester cloth backing with a close coat for longevity

Compatible with recommended rubber holders for optimal use

Recommended speed range is 9,000 – 10,500 min⁻¹ for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy