RS PRO Sanding Drum 25mm x 13 mm Diameter, 150 Grit

Subtotal (1 box of 50 units)*

£32.10

(exc. VAT)

£38.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£32.10£0.642

*price indicative

RS Stock No.:
768-158
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

150

Grade

P150

Width

25mm

Maximum Safe Speed

20000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a conical cartridge roll designed for effective grinding in tight spaces and deburring applications. It features a multilayer abrasive structure that continually exposes fresh grains as wear occurs.

Ideal for removing burrs, smoothing edges, and grinding welds

Engineered for consistent grain exposure for precision control

Compatible with handheld machines after suitable mandrel attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy