Jalatte JALCATCH Unisex Black Composite Toe Capped Safety Trainers, UK 10, EU 44
- RS Stock No.:
- 914-0823
- Mfr. Part No.:
- JALCATCH JNU26 44
- Brand:
- Jallatte
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-0823
- Mfr. Part No.:
- JALCATCH JNU26 44
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALCATCH | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Resistant To | Abrasion, Penetration, Slip | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Upper Material | Synthetic | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALCATCH | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Resistant To Abrasion, Penetration, Slip | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Upper Material Synthetic | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
Jallatte Safety Shoes
The Jallatte Jalcatch black polymer toe cap unisex safety shoe is available in 8 UK, 13 EU and 8.5 US sizes. This JALCATCH SAS ESD series safety shoe is not only an excellent urban sport-style safety shoe but also provides the comfort and protection needed in a working environment. It is designed to provide comfort and support, protecting your ankles and heels. The safety shoe has the added safety of a broad synthetic polymer toe cap, impact resistant to 200joules which is lighter than steel and includes a heel stiffener reinforcing the heel seat. This shoe series is also anti-static and dissipative.
SHOE GRIP:
Slip-resistant EN ISO 20345:2011
Grooves at the front and back of the sole
Gridded outsole providing natural food movement
Lightweight and durable TPU outsole
Softane/TPU for natural foot movement
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Resists scuffing and acid perspiration
Features and Benefits
Synthetic nubuck inserts and collar in technical textiles
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and Achilles heels protection
Padded ergonomic collar
Padded tongue for in-step protection
Side bellows to protect from dirt
Laced
Anti-perforation inner sole and insert in FleXtane
Protects electronic devices against electrostatic discharge
• Slop resistance EN Standard 20345:2011 Requirement SRC (SRA+SRB)
• SRA Ground ceramic/ lubricant water and detergent On flat 0,43 (>0,32) – On the heel 0,33 (>0,28)
• SRB Ground steel / Glycerine On flat 0,22 (>0,18) – On the heel 0,21 (>0,13)
