Jalatte JALCATCH Unisex Black, Grey Polymer Toe Capped Safety Trainers, UK 4, EU 37
- RS Stock No.:
- 914-0807
- Mfr. Part No.:
- JALCATCH JNU26 37
- Brand:
- Jallatte
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-0807
- Mfr. Part No.:
- JALCATCH JNU26 37
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALCATCH | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 5 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Polymer | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Resistant To | Abrasion, Penetration, Slip | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Upper Material | Synthetic | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALCATCH | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Polymer | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Resistant To Abrasion, Penetration, Slip | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Upper Material Synthetic | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
