Jalatte JALCATCH Unisex Black, Grey Polymer Toe Capped Safety Trainers, UK 5, EU 38

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-0801
Mfr. Part No.:
JALCATCH JNU26 38
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALCATCH

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Polymer

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Penetration, Slip

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Midsole Type

Composite

Upper Material

Synthetic

Slip Resistance Rating

SRC

RoHS Status: Not Applicable