Jalatte J&J Unisex Black Polymer Toe Capped Safety Trainers, UK 6.5, EU 40

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
913-4528
Mfr. Part No.:
JALUNIVERS JEJ15 40
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J&J

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Polymer

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Perforation, Slip, Water

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

CI

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Leather

Midsole Type

Composite

RoHS Status: Not Applicable

COO (Country of Origin):
TN