AIMONT 24 BIT Unisex Black, Grey Aluminium Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 913-4452
- Mfr. Part No.:
- MASE ABI18 39
- Brand:
- AIMONT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-4452
- Mfr. Part No.:
- MASE ABI18 39
- Brand:
- AIMONT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | 24 BIT | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Resistant To | Abrasion, Penetration, Slip | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Leather, Suede | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series 24 BIT | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Penetration, Slip | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Leather, Suede | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
