Dickies Ottawa Women's Blue Steel Toe Capped Safety Trainers, UK 4, EU 37

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£52.24

(exc. VAT)

£62.69

(inc. VAT)

RS Stock No.:
872-0064
Mfr. Part No.:
FD13910 4/37
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Series

Ottawa

Gender

Women

Shoe Size EU

37

Shoe Size UK

4

Colour

Blue

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Resistant To

Heat, Slip

Penetration Resistant

No

Safety Rating EN ISO 20345

SB

Anti-Slip

Yes

Upper Material

Mesh, Suede

Slip Resistance Rating

SRA

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy