Dickies Tiber Men's Black Composite Toe Capped Safety Trainers, UK 10, EU 44
- RS Stock No.:
- 740-6272
- Mfr. Part No.:
- FC23530
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-6272
- Mfr. Part No.:
- FC23530
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | Tiber | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Resistant To | Oil, Water | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Mesh, Microfibre | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series Tiber | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Oil, Water | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Mesh, Microfibre | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
Standards
EN ISO 20345: 2004/A1: 2007 S3 SRA
