uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 251-1081
- Mfr. Part No.:
- 6258343
- Brand:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£109.08
(exc. VAT)
£130.90
(inc. VAT)
- RS Stock No.:
- 251-1081
- Mfr. Part No.:
- 6258343
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | RUN-R 100 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Textile, TPU | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series RUN-R 100 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Textile, TPU | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex RUN-R 100 LOW safety shoe is an metal-free model for trades men, light industry, warehousing and logistics, manufacturing, and dry environments. It has PU2D sole which is very lightweight, highly flexible, provides excellent shock absorption, has excellent levels of grip (SRC), oil, hydrocarbon & chemical-resistant, and grooves at the back of the heel for a better grip when the heel first touches the ground & deep grooves for better grip in the forefoot area.
Non-metal protective toecap
Non-metal penetration resistant sole
100% metal free
3D polyester mesh for excellent breathability
Microfiber and TPU support structure for excellent abrasion resistance
Non-metal penetration resistant sole
100% metal free
3D polyester mesh for excellent breathability
Microfiber and TPU support structure for excellent abrasion resistance
Related links
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 43
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 44
- uvex RUN-R 200 Unisex Black UK 9, EU 43
- uvex RUN-R 200 Unisex Black UK 12, EU 47
- Himalayan 4204 Unisex Black Composite Toe Capped Safety Trainers EU 43
- Jallatte J-energy Unisex Black UK 9, EU 43
- UPower Flat Out Unisex Black Aluminium Toe Capped Safety Trainers EU 43
- Himalayan 4334 Unisex Grey Non Metallic Toe Capped Safety Trainers EU 43

