LEMAITRE SECURITE RILEY LOW Unisex Black, Red Aluminium Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

£70.91

(exc. VAT)

£85.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£70.91

*price indicative

RS Stock No.:
247-5514
Mfr. Part No.:
RILLS30NR39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

RILEY LOW

Product Type

Safety Trainer

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Red

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Puncture Resistant, Water Resistant, Fuel Oil

Size JP/CN

24.5

Size US

7

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

The LEMAITRE SECURITE RILEY LOW S3 ESD SRC is a microfiber safety footwear with an imper-breathable window for maximum breathability, comfortable insole with cushioned heel and has protection against electronic discharges. Anti-static sole GENESIS PU2D, Energy absorption at the heel for impulse with each new step, Outsole designed for indoors and urban environments: prone to frequent flexing, Raised heel: reinforced grip on ladder rungs, Arch support: MSDs prevention, Front and Rear reinforcements. Characteristics of the upper, Upper material: water repellent microfiber with velvet finish, Tongue with external gusset: high tenacity fabric, Lining: 3D microporous fabric, STANDARD EN ISO 20345 : 2011.

Aluminium protective toe­cap

Related links