LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer, UK 2, EU 35

Subtotal (1 pair)*

£91.05

(exc. VAT)

£109.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£91.05

*price indicative

RS Stock No.:
247-5448
Mfr. Part No.:
BUZZS30GR35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Trainer

Series

BUZZ S3

Gender

Unisex

Size EU

35

Size UK

2

Colour

Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

3

Size JP/CN

22.5

Resistance Features

Anti-Static, Shock Absorption

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Standards/Approvals

EXT 02/10/19, STANDARD EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE BUZZ S3 CI SRC is a safety trainer in breathable water-repellent honeycomb textile with a carbon fiber toecap providing ergonomic build, lightness, similar resistance to steel, athermic and non-magnetic. Memory foam and anti-bacterial insole characterized by its high degree of comfort, also odour neutralising, good complement of climate comfort, hygiene and shock absorption, tongue with gusset and retro-reflective strip to be more visible in the dark. Large surface support, optimum stability, Impact cushioning, Protects back and joints, Compatibility with occupational knee flexion- frequent bends, Notches for enhanced grip, Carbon / PU2D sole, STANDARD EN ISO 20345 : 2011.

3D microporous fabric lining

Microfiber collar

Related links