Parade VENICE Women's Black Stainless Steel Toe Capped Safety Trainers, UK 5, EU 38
- RS Stock No.:
- 193-4286
- Mfr. Part No.:
- 07VENICE7856 PT 38
- Brand:
- Parade
Stock information currently inaccessible
- RS Stock No.:
- 193-4286
- Mfr. Part No.:
- 07VENICE7856 PT 38
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | VENICE | |
| Gender | Women | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Resistant To | Perforation, Shock | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Midsole Type | Non Metallic | |
| Shoe Size JP/CN | 22.5 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series VENICE | ||
Gender Women | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Resistant To Perforation, Shock | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 22.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Design inspired by high street sneakers
Comfortable
Flower-print upper
