Parade Jamma 40 Men's Black, Blue, White, Yellow Stainless Steel Toe Capped Safety Trainers, UK 10.5, EU 45
- RS Stock No.:
- 193-4270
- Mfr. Part No.:
- 07JAMMA*4882 PT 45
- Brand:
- Parade
Subtotal (1 pair)*
£84.53
(exc. VAT)
£101.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £84.53 |
*price indicative
- RS Stock No.:
- 193-4270
- Mfr. Part No.:
- 07JAMMA*4882 PT 45
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Jamma 40 | |
| Gender | Men | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black, Blue, White, Yellow | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Resistant To | Fuel, Oil, Perforation, Shock | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Shoe Size JP/CN | 29 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Jamma 40 | ||
Gender Men | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black, Blue, White, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 29 | ||
RoHS Status: Not Applicable
- Anti-perforation textile on the sole JUAN for a greater flexibility
- Leather upper for an urban casual look
