Himalayan 4334 Unisex Grey Non Metallic Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 193-1350
- Mfr. Part No.:
- 4334GR060
- Brand:
- Himalayan
Subtotal (1 pair)*
£53.26
(exc. VAT)
£63.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £53.26 |
*price indicative
- RS Stock No.:
- 193-1350
- Mfr. Part No.:
- 4334GR060
- Brand:
- Himalayan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4334 | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Non Metallic | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Mesh | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4334 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Mesh | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
The Electro ESD safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Electro range is designed with comfort, style and safety in mind. But most of all they are fun to wear. Using a combination of breathable UV stabilised heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort, they feel like a traditional pair of trainers. They are perfect for use in environments where sensitive electronic repairs and manufacturing is carried out. The new sole unit is designed like a contemporary trainer, with colour coordinated edging and a flat multi-density non-slip sole for maximum grip.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static