LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

£78.89

(exc. VAT)

£94.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£78.89

*price indicative

RS Stock No.:
189-3044
Mfr. Part No.:
RALPO30NR38
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Trainer

Series

RALPH

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Water Penetration (Wru), Slip Resistant, Penetration Resistant, Electronic Discharge, Cold Resistant

Safety Rating EN ISO 20345

O3

Standards/Approvals

EN ISO 20347 2012, CE

Upper Material

Leather, Textile

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
ESD working shoe developped for drivers and craftsmen. RALPH O3 ESD offers protection against perforation. Lightness (390g per foot in size 42) and flexibility characterize this model suited to frequent bending.

Flexibility and lightness

Comfort and heel cushioning

Very good slip resistance

Excellent abrasion resistance of the rubber outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy