LEMAITRE SECURITE RALPH Unisex Black No Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 189-3043
- Mfr. Part No.:
- RALPO30NR37
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£82.44
(exc. VAT)
£98.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £82.44 |
*price indicative
- RS Stock No.:
- 189-3043
- Mfr. Part No.:
- RALPO30NR37
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RALPH | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | No | |
| Closure Type | Lace Up | |
| Resistance Features | Water Penetration (Wru), Slip Resistant, Penetration Resistant, Electronic Discharge, Cold Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | O3 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20347 2012, CE | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RALPH | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type No | ||
Closure Type Lace Up | ||
Resistance Features Water Penetration (Wru), Slip Resistant, Penetration Resistant, Electronic Discharge, Cold Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 O3 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20347 2012, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
ESD working shoe developped for drivers and craftsmen. RALPH O3 ESD offers protection against perforation. Lightness (390g per foot in size 42) and flexibility characterize this model suited to frequent bending.
Flexibility and lightness
Comfort and heel cushioning
Very good slip resistance
Excellent abrasion resistance of the rubber outsole
Related links
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 37
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 45
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 39
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 41
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 42
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 47
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 35
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 44
