LEMAITRE SECURITE VITAMINE Women's Black, Orange Stainless Steel Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 189-2983
- Mfr. Part No.:
- VIBNS30NR37
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£57.06
(exc. VAT)
£68.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £57.06 |
*price indicative
- RS Stock No.:
- 189-2983
- Mfr. Part No.:
- VIBNS30NR37
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Trainer | |
| Series | VITAMINE | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Orange | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Resistance Features | Water Penetration (Wru), Penetration Resistant, Shock Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE, EN ISO 20345 2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Trainer | ||
Series VITAMINE | ||
Gender Women | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Orange | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Resistance Features Water Penetration (Wru), Penetration Resistant, Shock Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE, EN ISO 20345 2011 | ||
RoHS Status: Exempt
An attractive, feminine shoe with anti-fatigue properties (Lemaitre Parabolic patent). Upper in water-repellent suede leather and steel protections. Footwear designed for the female foot.
Related links
- LEMAITRE SECURITE VITAMINE Women's Black UK 5, EU 38
- LEMAITRE SECURITE VITAMINE Women's Black UK 2, EU 35
- LEMAITRE SECURITE VITAMINE Women's Black EU 41
- LEMAITRE SECURITE VITAMINE Women's Black EU 36
- LEMAITRE SECURITE VITAMINE Women's Black EU 39
- LEMAITRE SECURITE VITAMINE Women's Orange UK 6, EU 40
- LEMAITRE SECURITE VITAMINE Women's Orange UK 8, EU 42
- LEMAITRE SECURITE VITAMINE LOW Women's Black Stainless Steel Low Safety Shoe EU 37
