LEMAITRE SECURITE SOUL Men's Black, Grey Aluminium Safety Trainer, EU 45

Subtotal (1 pair)*

£72.21

(exc. VAT)

£86.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£72.21

*price indicative

RS Stock No.:
189-2949
Mfr. Part No.:
SOULS30NR45
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

SOUL

Product Type

Safety Trainer

Gender

Men

Size EU

45

Colour

Black, Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru)

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

CE, EN ISO 20345 2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
Safety sneaker SOUL S3 is made of full grain nubuck leather. Suitable for indoor use, logistics and service industries.

Slip-resistant sole with tread design, flat sole for greater stability

Shock absorber at the heel

Put on your Lifestyle spirit for work as for relaxing time , in a safe way Camouflage print or black leather sneakers, choose your look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy