- RS Stock No.:
- 185-5333
- Mfr. Part No.:
- 6256342
- Brand:
- Heckel
1 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pair
£72.66
(exc. VAT)
£87.19
(inc. VAT)
Pair(s) | Per Pair |
1 + | £72.66 |
- RS Stock No.:
- 185-5333
- Mfr. Part No.:
- 6256342
- Brand:
- Heckel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Metal free model, very lightweight and flexible for trades men, warehousing and logistics, services, industry, hot environments, dry environments
PU2D sole, highly slip resistant, resistant to oils and hydrocarbons, selfcleaning profile, shock absorber
Ultra breathable suede upper, perforations for perfect ventilation
Climate Airmesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.
Metal-free toe cap
Puncture resistant metal-free midsole
Removable hygienic insole with abrasion-resistant textile top layer
Weight: 585 g in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
Ultra breathable suede upper, perforations for perfect ventilation
Climate Airmesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.
Metal-free toe cap
Puncture resistant metal-free midsole
Removable hygienic insole with abrasion-resistant textile top layer
Weight: 585 g in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
Specifications
Attribute | Value |
---|---|
Series | Suxxeed |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Slip |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Upper Material | Leather |
- RS Stock No.:
- 185-5333
- Mfr. Part No.:
- 6256342
- Brand:
- Heckel
Related links
- Heckel Suxxeed Men's Black UK 5, EU 38
- Heckel Suxxeed Men's Black UK 10, EU 44
- Heckel Suxxeed Men's Black UK 6.5, EU 40
- Heckel Suxxeed Men's Black UK 7, EU 41
- Heckel Suxxeed Men's Black UK 6, EU 39
- Heckel Suxxeed Men's Black UK 10.5, EU 45
- Heckel Suxxeed Men's Black UK 11, EU 46
- Heckel Suxxeed Men's Black UK 9, EU 43