Heckel Suxxeed Men's Black, Grey Composite Toe Capped Safety Trainers, UK 10.5, EU 45
- RS Stock No.:
- 185-5336
- Mfr. Part No.:
- 6256345
- Brand:
- Heckel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£69.12
(exc. VAT)
£82.94
(inc. VAT)
- RS Stock No.:
- 185-5336
- Mfr. Part No.:
- 6256345
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Metal free model, very lightweight and flexible for trades men, warehousing and logistics, services, industry, hot environments, dry environments
PU2D sole, highly slip resistant, resistant to oils and hydrocarbons, selfcleaning profile, shock absorber
Ultra breathable suede upper, perforations for perfect ventilation
Climate Airmesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.
Metal-free toe cap
Puncture resistant metal-free midsole
Removable hygienic insole with abrasion-resistant textile top layer
Weight: 585 g in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
Ultra breathable suede upper, perforations for perfect ventilation
Climate Airmesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.
Metal-free toe cap
Puncture resistant metal-free midsole
Removable hygienic insole with abrasion-resistant textile top layer
Weight: 585 g in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts

