CAT Byway Men's Blue Composite Toe Capped Safety Trainers, UK 10, EU 44
- RS Stock No.:
- 184-5837
- Mfr. Part No.:
- Byway Blue 10
- Brand:
- CAT
Stock information currently inaccessible
- RS Stock No.:
- 184-5837
- Mfr. Part No.:
- Byway Blue 10
- Brand:
- CAT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Byway | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Blue | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Compression, Heat, Impact, Slip | |
| Penetration Resistant | Yes | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Composite | |
| Upper Material | Mesh Upper | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Byway | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Compression, Heat, Impact, Slip | ||
Penetration Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
Upper Material Mesh Upper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
An athletically-inspired lightweight and slip resistant shoe that comes with all of the safety features, durability and comfort that you expect from Cat.
6 Eyelet lace up system
High heat resistance of 300C
Anti-static and energy absorbing heel
Slip resistance - Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Impact and compression resistant toe cap
High heat resistance of 300C
Anti-static and energy absorbing heel
Slip resistance - Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Impact and compression resistant toe cap
