Dickies Elora Women's Black/Orange Composite Toe Capped Safety Trainers, UK 8, EU 42
- RS Stock No.:
- 177-4963
- Mfr. Part No.:
- FC9536 BKO 8
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4963
- Mfr. Part No.:
- FC9536 BKO 8
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | Elora | |
| Gender | Women | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Colour | Black/Orange | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series Elora | ||
Gender Women | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Colour Black/Orange | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
The Dickies Elora safety trainers feature a composite toe-cap and a non-metallic anti penetration sole, providing a great option for women looking for a metal free safety footwear. This trainer has been developed specifically for ladies feet, with a slimmer heel and reduced forepart measure. They also feature anti-static properties and an SRC rated slip resistant sole. Water resistance and an energy absorbing sole also mean you will have all day comfort and remain dry in the Elora safety trainers.
Anti-scuff toe
Anti-static
Breathable textile lining
Cemented construction
Composite toe-cap
Dual density EVA/rubber
Energy absorbing sole
Fuel & oil resistant
Metal free
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable foam insole
SRC slip resistant
Water resistant
Anti-static
Breathable textile lining
Cemented construction
Composite toe-cap
Dual density EVA/rubber
Energy absorbing sole
Fuel & oil resistant
Metal free
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable foam insole
SRC slip resistant
Water resistant
