CAT Streamline Unisex Blue Composite Toe Capped Safety Trainers, UK 9
- RS Stock No.:
- 175-6942
- Mfr. Part No.:
- Streamline Blue Nite 9
- Brand:
- CAT
Subtotal (1 pair)*
£112.05
(exc. VAT)
£134.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £112.05 |
*price indicative
- RS Stock No.:
- 175-6942
- Mfr. Part No.:
- Streamline Blue Nite 9
- Brand:
- CAT
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Streamline | |
| Gender | Unisex | |
| Shoe Size UK | 9 | |
| Colour | Blue | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Upper Material | Polyurethane | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Streamline | ||
Gender Unisex | ||
Shoe Size UK 9 | ||
Colour Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Upper Material Polyurethane | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
