- RS Stock No.:
- 175-4457
- Mfr. Part No.:
- 6259346
- Brand:
- Heckel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-4457
- Mfr. Part No.:
- 6259346
- Brand:
- Heckel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Heckel unisex safety trainers boots of RUN-R 200 series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.
PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Specifications
Attribute | Value |
---|---|
Series | RUN-R 200 |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Colour | Black, Green |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Microfibre |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Related links
- Uvex RUN-R 200 Unisex Black, Green Composite Toe Capped Safety...
- Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety...
- Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety...
- Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety...
- Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety...
- Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety...
- Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety...
- Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety...