Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety Trainers, UK 12, EU 47

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-4458
Mfr. Part No.:
6259347
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R 200

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Colour

Black, Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Upper Material

Microfibre

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Heckel unisex safety trainers boots of RUN-R 200 series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.

PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption