- RS Stock No.:
- 175-4452
- Mfr. Part No.:
- 6259342
- Brand:
- Heckel
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Pair
£106.66
(exc. VAT)
£127.99
(inc. VAT)
Pair(s) | Per Pair |
1 + | £106.66 |
- RS Stock No.:
- 175-4452
- Mfr. Part No.:
- 6259342
- Brand:
- Heckel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Heckel unisex safety trainers boots of RUN-R 200 series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.
PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Specifications
Attribute | Value |
---|---|
Series | RUN-R 200 |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black, Green |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Related links
- Uvex RUN-R 200 Unisex Black UK 10.5, EU 45
- Uvex RUN-R 200 Unisex Black UK 11, EU 46
- Uvex RUN-R 200 Unisex Black UK 7, EU 41
- Uvex RUN-R 200 Unisex Black UK 5, EU 38
- Heckel RUN-R 200 Unisex Black UK 9, EU 43
- Heckel RUN-R 200 Unisex Black UK 10, EU 44
- Uvex RUN-R 200 Unisex Black UK 13, EU 48
- Uvex RUN-R 200 Unisex Black UK 8, EU 42