- RS Stock No.:
- 251-1091
- Mfr. Part No.:
- 6259341
- Brand:
- Uvex
Available to back order for despatch 04/07/2024
Added
Price 1 Pair
£85.50
(exc. VAT)
£102.60
(inc. VAT)
Pair(s) | Per Pair |
1 + | £85.50 |
- RS Stock No.:
- 251-1091
- Mfr. Part No.:
- 6259341
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex RUN-R 200 safety shoe is metal-free used for trades men, light industry, warehousing and logistics, manufacturing, and dry environments. It has PU2D sole which is very lightweight, highly flexible, provides excellent shock absorption, has excellent levels of grip (SRC), oil, hydrocarbon & chemical-resistant, and grooves at the back of the heel for a better grip when the heel first touches the ground & deep grooves for better grip in the forefoot area. It has removable hygienic insole which anatomically shaped with shock absorbers in the heel & forefoot. The insole has very high moisture absorption capacity & fast drying bottom layer made from 90% recycled PU foam. The insole is washable at 30°C enhances hygiene.
Non-metal protective toecap
Non-metal penetration resistant sole
100% metal free
3D polyester mesh for excellent breathability
The upper microfiber and TPU support structure for excellent abrasion resistance
Non-metal penetration resistant sole
100% metal free
3D polyester mesh for excellent breathability
The upper microfiber and TPU support structure for excellent abrasion resistance
Specifications
Attribute | Value |
---|---|
Series | RUN-R 200 |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black, Green |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Microfibre |
Related links
- Uvex RUN-R 200 Unisex Black UK 10.5, EU 45
- Uvex RUN-R 200 Unisex Black UK 11, EU 46
- Uvex RUN-R 200 Unisex Black UK 5, EU 38
- Uvex RUN-R 200 Unisex Black UK 6, EU 39
- Uvex RUN-R 200 Unisex Black UK 13, EU 48
- Uvex RUN-R 200 Unisex Black UK 12, EU 47
- Uvex RUN-R 200 Unisex Black UK 8, EU 42
- Uvex RUN-R 200 Unisex Black UK 6.5, EU 40