Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety Trainers, UK 6.5, EU 40

Stock information currently inaccessible
RS Stock No.:
175-4450
Mfr. Part No.:
6259340
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R 200

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black, Green

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Midsole Type

Non Metallic

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Heckel unisex safety trainers boots of RUN-R 200 series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.

PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy