uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 13, EU 48

Subtotal (1 pair)*

£114.88

(exc. VAT)

£137.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£114.88

*price indicative

RS Stock No.:
175-4351
Mfr. Part No.:
8516248
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

1

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Red

Safety Toe Type

Metal Free

Closure Type

Elastic Laces

Additional Safety Features

A, P, WRU

Resistance Features

Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Upper Material

Microvelour

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Series 1 Safety Trainer, Size UK13, Metal Free Safety Toe - 8516248


This safety trainer is a unisex work shoe designed for industrial environments where fluid and mechanical hazards occur. It features a microvelour upper and elastic lacing to provide a secure fit while remaining easy to put on. The footwear meets the latest DIN EN ISO 20345:2022+A1:2024 standard and is available in black and red.

Features and Benefits:


• WRU construction provides lateral water penetration protection
• PU midsole offers shock absorption and fatigue reduction
• Slip-resistant SR outsole improves footing on wet surfaces
• Metal-free toe delivers non-magnetic impact protection
• Abrasion and chemical resistance extends service life

Applications


• Suitable for maintenance work with oil and hydrocarbon exposure
• Ideal for warehouse roles requiring slip-resistant soles
• Used for chemical handling where splash protection is necessary
• Can be used on wet-site operations needing WRU protection
• Suitable for manufacturing environments requiring penetration resistance

What outsole performance characteristic reduces slip risk?


The sole is rated SR for enhanced slip resistance on contaminated floors.

How does the midsole support long shifts?


The polyurethane midsole provides cushioning to reduce foot fatigue during extended wear.

Which upper material balances comfort and durability?


A microvelour upper offers a soft feel while contributing abrasion resistance.

What protective resistances are provided for exposure to fluids?


The footwear resists oil, hydrocarbons and water penetration under WRU construction.

Is there resistance to Sharp object entry through the sole?


The design includes penetration and perforation resistance to reduce puncture risk.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy