Dickies FC9527 Men's Grey/White Composite Toe Capped Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 172-0080
- Mfr. Part No.:
- FC9527 GRW Sz7
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£90.36
(exc. VAT)
£108.43
(inc. VAT)
- RS Stock No.:
- 172-0080
- Mfr. Part No.:
- FC9527 GRW Sz7
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | FC9527 | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Grey/White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non-Metallic | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series FC9527 | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Grey/White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non-Metallic | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Composite toe cap
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole

