Dickies FC9527 Men's Black/Green Composite Toe Capped Safety Trainers, UK 7, EU 41

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£65.99

(exc. VAT)

£79.19

(inc. VAT)

RS Stock No.:
172-0075
Mfr. Part No.:
FC9527 BKL Sz7
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Series

FC9527

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Colour

Black/Green

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Non-Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

Composite toe cap
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole