uvex uvex 1 Unisex Blue, Grey Composite Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 130-4517
- Mfr. Part No.:
- 8531/8047
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-4517
- Mfr. Part No.:
- 8531/8047
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Series | uvex 1 | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Colour | Blue, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Resistant To | Anti Slip | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Synthetic Leather | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Series uvex 1 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Blue, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Resistant To Anti Slip | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Synthetic Leather | ||
RoHS Status: Not Applicable
