uvex uvex 1 Unisex Blue Composite Toe Capped Safety Trainers, UK 11, EU 46
- RS Stock No.:
- 130-4516
- Mfr. Part No.:
- 8531846
- Brand:
- Uvex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£114.88
(exc. VAT)
£137.86
(inc. VAT)
- RS Stock No.:
- 130-4516
- Mfr. Part No.:
- 8531846
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Series | uvex 1 | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Colour | Blue | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Anti Slip | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Anti-Slip | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Series uvex 1 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Colour Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Resistant To Anti Slip | ||
Penetration Resistant No | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Anti-Slip Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT

