uvex 84753 Unisex White, Black Non-Metallic Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 481-542
- Mfr. Part No.:
- 8475337
- Brand:
- uvex
Subtotal (1 pair)*
£95.94
(exc. VAT)
£115.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £95.94 |
*price indicative
- RS Stock No.:
- 481-542
- Mfr. Part No.:
- 8475337
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 84753 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | White, Black | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Elastic Laces | |
| Resistance Features | Oil Resistant | |
| Size US | 4 | |
| Additional Safety Features | Anti-Static, Moisture Resistant | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 61340-5-1, EN 61340-4-3, EN ISO 20345:2022 S1 PL FO SR, EN ISO 20345:2011 S1 P SRC | |
| Upper Material | Textile | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 84753 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour White, Black | ||
Safety Toe Type Non-Metallic | ||
Closure Type Elastic Laces | ||
Resistance Features Oil Resistant | ||
Size US 4 | ||
Additional Safety Features Anti-Static, Moisture Resistant | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 61340-5-1, EN 61340-4-3, EN ISO 20345:2022 S1 PL FO SR, EN ISO 20345:2011 S1 P SRC | ||
Upper Material Textile | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Trainer features a textile upper and lining, with a 4.5mm textile anti-penetration layer for added safety. It includes a composite toecap but does not have a scuff cap. The trainer is ESD certified, ensuring electrostatic discharge protection. For comfort, it uses elastic laces for quick release and comes with a removable anti-static insole that offers moisture transport and extra shock absorption around the heel. This trainer does not have a womens last option.
All sole materials are free of silicone
Metal free
Double layer sole
Outsole resistant to oil and petrol
