Heckel RUN-R PLANET Men's Red, Black Composite Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

£99.99

(exc. VAT)

£119.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£99.99

*price indicative

RS Stock No.:
466-354
Mfr. Part No.:
6707338
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Shoes

Series

RUN-R PLANET

Gender

Men

Size EU

38

Size UK

5

Colour

Red, Black

Safety Toe Type

Composite

Closure Type

Bellow Clamping

Resistance Features

Slip Resistant, Perforation, Penetration Resistant

Size JP/CN

24

Size US

6

Midsole Material

Non-Metallic

Slip Resistance Rating

SR

Upper Material

Thermoplastic Polyurethane

Standards/Approvals

EN 20345:2011

RoHS Status: Exempt

The Uvex Shoes feature a PU2D sole that is very lightweight, highly flexible, and offers excellent shock absorption. They provide superior grip (SR) and are resistant to oil, hydrocarbons, and chemicals. Grooves at the back of the heel improve grip on initial ground contact, while deep grooves in the forefoot enhance traction. The pronounced heel and GRIPSTEP profile offer extra safety on ladders and stairs. The upper is made from 100% recycled polyester with a TPU film in the forefoot for enhanced durability. The easy lock speed lace system ensures a secure fit. A breathable textile tongue with stretch gussets helps keep out dirt and liquids. These shoes are ideal for tradesmen, light industry, warehousing and logistics, manufacturing, automotive, and electronics industries, especially in dry environments.

Made from 23% recycled materials according to EN ISO14021

100% metal free

Meets the ESD specification with discharge resistance less than 35 Megaohms

Certified for use with the XSole connected insole for line worker protection

Related links