Dr Martens Icon 2216 Men's Black Steel Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 899-7772
- Mfr. Part No.:
- FS57 Lace-Up Shoe 6
- Brand:
- Dr Martens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£23.20
(exc. VAT)
£27.84
(inc. VAT)
- RS Stock No.:
- 899-7772
- Mfr. Part No.:
- FS57 Lace-Up Shoe 6
- Brand:
- Dr Martens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dr Martens | |
| Series | Icon 2216 | |
| Gender | Men | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Anti-Static | No | |
| Closure Type | Lace Up | |
| Resistant To | Slip | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Safety Rating EN ISO 20345 | SB | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dr Martens | ||
Series Icon 2216 | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type Lace Up | ||
Resistant To Slip | ||
Penetration Resistant No | ||
Water Resistant No | ||
Safety Rating EN ISO 20345 SB | ||
Slip Resistance Rating SRA | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable

