Honeywell Safety TPT Success Women's Black Steel Toe Capped Safety Shoes, UK 5.5, EU 39
- RS Stock No.:
- 516-7007
- Mfr. Part No.:
- 6551125-41
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-7007
- Mfr. Part No.:
- 6551125-41
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | TPT Success | |
| Gender | Women | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 5.5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Abrasion, Flexion, Oil | |
| Safety Rating EN ISO 20345 | S2 | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series TPT Success | ||
Gender Women | ||
Shoe Size EU 39 | ||
Shoe Size UK 5.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Flexion, Oil | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
