Dockers by Gerli MAGIC HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 282-3600
- Mfr. Part No.:
- D0019-000-43
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£70.26
(exc. VAT)
£84.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £70.26 |
*price indicative
- RS Stock No.:
- 282-3600
- Mfr. Part No.:
- D0019-000-43
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | MAGIC HIGH S3 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Additional Safety Features | ESD, FO, SRC | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Double Density PU, PU | |
| Midsole Type | Non-Metallic | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series MAGIC HIGH S3 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features ESD, FO, SRC | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material Double Density PU, PU | ||
Midsole Type Non-Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli mid-cut safety shoe offers both durability and style, complemented by a composite toecap and an anti-perforation non-woven fabric midsole for enhanced protection. Its PU/PU outsole ensures reliable traction and stability in diverse work environments.
HI-POLY Foam
Related links
- Dockers by Gerli MAGIC HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 43
- Dockers by Gerli MAGIC HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 44
- Dockers by Gerli MAGIC HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 42
- Dockers by Gerli MAGIC HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 45
- Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes EU 43
- Dockers by Gerli SPRINTER HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 43
- Dockers by Gerli Giga High S3 Unisex Black Steel Toe Capped Safety Shoes EU 43
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 43
