Dockers by Gerli SPRINTER HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

£107.24

(exc. VAT)

£128.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£107.24

*price indicative

RS Stock No.:
282-3575
Mfr. Part No.:
D0004-000-43
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

SPRINTER HIGH S3

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Resistant To

Liquids

Additional Safety Features

ESD, FO, HRO, SRC, WR

Safety Rating EN ISO 20345

S3

Sole Material

EVA, Rubber

Slip Resistance Rating

SRC

Midsole Type

Non-Metallic

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli mid-cut safety shoe, designed with a Nubuck Leather and Mesh upper, seamlessly blends durability and breathability. Enhanced with a composite toecap and a PEP-Composite insert plate in the midsole, this shoe ensures comprehensive protection. The Eva/Rubber outsole provides a solid foundation for comfort and slip resistance making it an ideal choice for various work environments.

HI-POLY Foam

Related links