Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes, UK 6, EU 39

Discontinued
RS Stock No.:
278-4428
Mfr. Part No.:
D0024-300-39
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

GIGA LOW S3

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Cognac

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Safety Rating EN ISO 20345

S3

Sole Material

PU/PU

Anti-Slip

Yes

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dockers by Gerli GIGA LOW S3 Mid-cut safety shoe in Cow Suede upper material have sandwich mesh lining. It is oil and fuel resistant and puncture resistant, breathable.

Heel energy absorption
Anti static
Slip resistant

Related links