Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 278-4430
- Mfr. Part No.:
- D0024-300-40
- Brand:
- Dockers by Gerli
Discontinued
- RS Stock No.:
- 278-4430
- Mfr. Part No.:
- D0024-300-40
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | GIGA LOW S3 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Cognac | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU/PU | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series GIGA LOW S3 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Cognac | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Sole Material PU/PU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dockers by Gerli GIGA LOW S3 Mid-cut safety shoe in Cow Suede upper material have sandwich mesh lining. It is oil and fuel resistant and puncture resistant, breathable.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant
Related links
- Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes EU 38
- Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes EU 42
- Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes EU 47
- Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes EU 45
- Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes EU 41
- Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes EU 43
- Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes EU 44
- Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes EU 46
