Dockers by Gerli GIGA LOW S3 Unisex Black Steel Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 278-4421
- Mfr. Part No.:
- D0024-000-38
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£55.46
(exc. VAT)
£66.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £55.46 |
*price indicative
- RS Stock No.:
- 278-4421
- Mfr. Part No.:
- D0024-000-38
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | GIGA LOW S3 | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU/PU | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series GIGA LOW S3 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material PU/PU | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli GIGA LOW S3 Mid-cut safety shoe in Cow Suede upper material have sandwich mesh lining. It is oil and fuel resistant and puncture resistant, breathable.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant
Related links
- Dockers by Gerli GIGA LOW S3 Unisex Cognac Steel Toe Capped Safety Shoes EU 38
- Dockers by Gerli MAGIC LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 38
- Dockers by Gerli GIGA LOW S3 Unisex Black Steel Toe Capped Safety Shoes EU 46
- Dockers by Gerli GIGA LOW S3 Unisex Black Steel Toe Capped Safety Shoes EU 36
- Dockers by Gerli GIGA LOW S3 Unisex Black Steel Toe Capped Safety Shoes EU 45
- Dockers by Gerli GIGA LOW S3 Unisex Black Steel Toe Capped Safety Shoes EU 37
- Dockers by Gerli GIGA LOW S3 Unisex Black Steel Toe Capped Safety Shoes EU 43
- Dockers by Gerli GIGA LOW S3 Unisex Black Steel Toe Capped Safety Shoes EU 40
